Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 992G2-BK

Rectangular Power Connector, 2 Contact(s), Hermaphroditic
$ 1.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 992G2-BK.

Electro Sonic

Datasheet7 pages6 years ago

element14 APAC

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.99%

Related Parts

DuraClik Wire-to-Board Receptacle Housing, Single Row, 6 Circuits, Natural
Connector Housing, Plug, 6 Contacts, 1 Row, 1.5 mm, 502578 Series, PBT, CLIK-Mate, Natural
Connector Housing, Plug, 3 Contacts, 1 Row, 1.5 mm, 502578 Series, PBT, CLIK-Mate, Natural
TE Connectivity1-1670730-1
TE Connectivity Automotive Connector Plug HDSCS Series 3 Circuits Wire Mount
TE Connectivity1-962340-1
TE Connectivity Automotive Connector Housing, Timer Series, 4 Pos, Panel Mount
TE Connectivity1-1718333-1
TE CONNECTIVITY 1-1718333-1 Wire-To-Board Connector, 2 Contacts, Receptacle

Descriptions

Descriptions of Anderson Power 992G2-BK provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Hermaphroditic
POWER CONNECTOR HOUSING BLACK SB CONNECTOR SB 50, SB 50 SERIES
Heavy Duty Power Connectors SB50 HOUSING ONLY BLACK - BULK
Conn Housing PL 2 POS Crimp ST Cable Mount Black
|Anderson Power Products 992G2-BK
PLUG/RCPT HOUSING, 2POS, PC, BLACK; Product Range: SB 50 Series; Gender: Plug, Receptacle; No. of Positions: 2Positions; Pitch Spacing: -; For Use With: Anderson SB 50 Series 6AWG Contacts 53H9748

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 992G2BK