Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-962340-1

TE Connectivity Automotive Connector Housing, Timer Series, 4 Pos, Panel Mount
$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-962340-1.

Inventory History

3 month trend:
+78.91%

CAD Models

Download TE Connectivity 1-962340-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-965261-1
TE Connectivity Automotive connector housing Automotive connector male plug, Timerseries, 4road
TE Connectivity2-965261-1
Automotive Connector Housing, Timer, Plug, 4 Ways, AMP Timer Series Automotive Contacts
TE Connectivity1376390-1
CONN PLUG HSG 4POS 5.00MM / 4 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm)
Pin Header, 4 Contacts, 1 Row, 5 mm, Straight, 39521 Series, Shrouded, Wire-to-Board, 15 A
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
MX150 Mat-Sealed Male Connector Assembly, Single Row, 4 Circuits, Keying Option A, Black

Descriptions

Descriptions of TE Connectivity 1-962340-1 provided by its distributors.

TE Connectivity Automotive Connector Housing, Timer Series, 4 Pos, Panel Mount
CONN TAB HOUSING 4POS BLACK / 4 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
AMP FROM TE CONNECTIVITY 1-962340-1 Wire-To-Board Connector, 4 Contacts, Plug
HOUSING, 2.8MM, 4WAY; Pitch Spacing: -; No. of Contacts: 4Contacts; Gender: Plug; Product Range: -; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (27-Jun-2018)
Lockable = No / Pitch mm = 5 / Polarised = No / Gender = Plug / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 4 / Housing Colour = Black / A mm = 38 / Series = Timer Connector System / B mm = 27.3 / Rows = 1 / Packaging = Bulk
4P FLACHSTCK GEH2,8 Nominal Voltage Architecture: 16 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Timer Connector Housing | 16 V Housing for Male Terminals Wire-to-Wire 2.8 mm | Part Number: 1-962340-1 | Internal Number: 1-962340-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty