Anderson Power 941-BK

SB 175 Blue Connector Housing Series 941-BK 600V ANDERSON 941-BK
$ 6.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 941-BK.

JRH Electronics

Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+35.43%

Descriptions

Descriptions of Anderson Power 941-BK provided by its distributors.

SB 175 Blue Connector Housing Series 941-BK 600V ANDERSON 941-BK
Sb175A Hsg/Spg Blue Rohs Compliant: Yes |Anderson Power Products 941-BK
Heavy Duty Power Connectors SB175 HOUSING ONLY BLUE - BULK
Conn Housing RCP 2 POS Crimp ST Cable Mount
PLUG/RCPT HOUSING, 2POS, PC, BLUE; Product Range: SB175 Series; Gender: Plug, Receptacle; No. of Positions: 2Positions; Pitch Spacing: -; For Use With: Anderson SB175 Series Wire & Busbar Contacts 53H9724

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 941BK