Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 941

Rectangular Power Connector, 2 Contact(s), Hermaphroditic
$ 9.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 941.

IHS

Datasheet1 page0 years ago

Master Electronics

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.37%

Related Parts

Connector Housing, Plug, 2 Contacts, 1 Row, 2.54 mm, 70107 Series, Polyester, SL, Black
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Mizu-P25 Waterproof Wire-to-Wire Plug Housing, 2.50mm Pitch, 2 Circuits, Black
TE Connectivity350777-4
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-178128-2
TE Connectivity 1-178128-2 Rectangular Connector 2 Contacts Female 0.2 Inc
TE Connectivity1-1971773-2
2 Position (1 x 2) 6 mm Wire - Wire Power Triple Lock Connector Plug Housing

Descriptions

Descriptions of Anderson Power 941 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Hermaphroditic
Conn;Rect;PowerPoleHousing;2Pole;SB175Series;Blue;175A;600V | Anderson Power Products 941
Connector Housing, 2Pos, Blue; Product Range:Sb175 Series; Gender:-; No. Of Positions:2Positions; Pitch Spacing:-; For Use With:Anderson Sb175 Series 10-0Awg Contacts Rohs Compliant: Yes |Anderson Power Products 941
Material = Polycarbonate (PC) / Poles = 2 / Operating Temperature Max. °C = 105 / Voltage Rating = 600 V / Series = SB / Operating Temperature Min. °C = -20 / Combustibility Class = UL 94 V-0 / Colour = Blue / Gender = Neutral / Current Rating A = 280

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)