Anderson Power 917-BK

Sb350 Cnt #1/0 Bulk Rohs Compliant: Yes |Anderson Power Products 917-BK
$ 8.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 917-BK.

Electro Sonic

Datasheet6 pages5 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.11%

Descriptions

Descriptions of Anderson Power 917-BK provided by its distributors.

Sb350 Cnt #1/0 Bulk Rohs Compliant: Yes |Anderson Power Products 917-BK
CONTACTS SB350 1/0 AWG 53.5SQ. MM WIRE 350 AMP, SB 350 SERIES
Heavy Duty Power Connectors SB350 36526 AWG CONTACT
Contact PIN Crimp ST Cable Mount (1AWG/0)AWG Loose
TERM BLADE NON-GEND 1/0AWG SILV
CONTACT, 0AWG, CRIMP; Product Range: SB350 Series; Contact Gender: -; Contact Termination Type: Crimp; Wire Size AWG Max: 0AWG; Contact Plating: Silver Plated Contacts; For Use With: Anderson SB350 Series H 53H9708

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 917BK