Anderson Power 913-BK

SB 350 Red Connector Housing Series 600V Anderson 913-BK ANDERSON 913-BK 2/0
$ 11.472
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 913-BK.

RS (Formerly Allied Electronics)

Datasheet6 pages5 years ago

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-21.00%

Descriptions

Descriptions of Anderson Power 913-BK provided by its distributors.

SB 350 Red Connector Housing Series 600V Anderson 913-BK ANDERSON 913-BK 2/0
PLUG AND SOCKET CONNECTOR HOUSING; Product Range:SB350 Series; Gender:Hermaphroditic; No. of Positions:2Positions; Pitch Spacing:-; For Use With:SB350 Wire or Busbar Contacts; Colour:Red; Connector Mounting:Cable Mount 0
Plug And Socket Connector Housing; Rango De Producto:Serie Sb350; Núm. De Posiciones:2; Espaciado, Paso:-; Para Usar Con:Sb350 Connectors; Color:Red; Conector, Montaje:Montaje De Cable; Conector, Tipo:Plug & Socket; Género:Macho |Anderson Power Products 913-BK

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 913BK