Anderson Power 912-BK

SB 350 Blue Connector Housing Series 600V Anderson 912-BK ANDERSON 912-BK 2/0 GA
$ 11.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 912-BK.

Electro Sonic

Datasheet6 pages5 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-39.73%

Descriptions

Descriptions of Anderson Power 912-BK provided by its distributors.

SB 350 Blue Connector Housing Series 600V Anderson 912-BK ANDERSON 912-BK 2/0 GA
Heavy Duty Power Connectors SB350 HOUSING ONLY BLUE - BULK
Conn Housing RCP 2 POS Crimp ST Cable Mount Blue
G-MULTIPOLE, SB350A HSG/SPG BLUE
Plug/Rcpt Housing, 2Pos, Pc, Blue; Product Range:Sb350 Series; Gender:Plug, Receptacle; No. Of Positions:2Positions; Pitch Spacing:-; For Use With:Anderson Sb350 Series Wire & Busbar Contacts Rohs Compliant: Yes |Anderson Power Products 912-BK

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 912BK