Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 6801G1

Anderson Power Products SBseries battery connector, 2road, Rated600 V 120A, Blue

$ 15.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 6801G1.

IHS

Datasheet2 pages16 years ago

TME

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-88.00%

Related Parts

Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
FFC and FPC Connectors; MOLEX; 52207-0833; Silver, Tin; Surface Mount; 1 A; 8
TE Connectivity647845-4
CONN HOUSING 2POS GRAY / 2 Position Blade Type Power Housing Connector Non-Gendered Gray
TE Connectivity647845-3
TE Connectivity battery connector, 2road, Rated600 V AC/DC 50A, Cable installation, red
TE Connectivity53884-4
Connector, Power Lock; Polycarbonate; 1; Hermaphroditic; In-Line; Red

Descriptions

Descriptions of Anderson Power 6801G1 provided by its distributors.

Anderson Power Products SBseries battery connector, 2road, Rated600 V 120A, Blue
Heavy Duty Power Connectors SB120 BLUE #2 AWG W/ 120A 2 AWG CONT
Mains Power Connector, 190A, 600VAC/DC, Female
Conn Power SKT 2Power POS ST Panel Mount 2 Terminal 1 Port
Anderson Power Products 6801G1 バッテリコネクタ
PLUG & SOCKET CONNECTOR, PLUG, 2POS
PLUG & SOCKET CONNECTOR, PLUG, 2POS; Ser; PLUG & SOCKET CONNECTOR, PLUG, 2POS; Series:SB120; Contact Termination:Crimp; No. of Contacts:2; No. of Rows:1; Connector Mounting:Cable; Gender:Plug; Contact Material:Copper Alloy; Contact Plating:Silver; Color:Blue

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)