Anderson Power 6355-BK

CONT.3/0 SBEX320/350 B00784P2 | Anderson Power Products 6355-BK
$ 11.232
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 6355-BK.

Electro Sonic

Datasheet9 pages2 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+64.23%

Descriptions

Descriptions of Anderson Power 6355-BK provided by its distributors.

CONT.3/0 SBEX320/350 B00784P2 | Anderson Power Products 6355-BK
Blade Type Power Connector Contact
Heavy Duty Power Connectors SBE/SBX 36586 AWG CONTACT
TERM BLADE NON-GEND 3/0AWG 1=1PC
Contact, Pin, 3/0Awg, Crimp; Product Range:Powerpole Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:000Awg; Contact Plating:Silver Plated Contacts; Wire Size Awg Min:-; Contact Material:Copper Alloy Rohs Compliant: Yes |Anderson Power Products 6355-BK

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6355BK