Anderson Power 6354-BK

Connector, Power, Heavy Duty, Sbe/sbx 36557 AWG Contact
$ 10.235
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 6354-BK.

Electro Sonic

Datasheet9 pages2 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.03%

Descriptions

Descriptions of Anderson Power 6354-BK provided by its distributors.

CONNECTOR, POWER, HEAVY DUTY, SBE/SBX 36557 AWG CONTACT
Sbx350A Cont 2/0 Rohs Compliant: Yes |Anderson Power Products 6354-BK
Connector Contact,Silver Contact Plating
TERM BLADE NON-GEND 2/0AWG 1=1PC
CONTACT, PIN, 2/0AWG, CRIMP; Product Range: Powerpole Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 00AWG; Contact Plating: Silver Plated Contacts; Wire Size AWG Min: -; C 53H9250

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6354BK