Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 6331G5

Anderson Power Products SB50 Series Battery Connector, 2-Way, Rated 600V 50.0A, Plug, Blue
$ 4.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 6331G5.

element14 APAC

Datasheet0 pages0 years ago
Datasheet6 pages14 years ago

TME

X-ON

Sager Electronics

Inventory History

3 month trend:
+152%

Related Parts

TE Connectivity1982295-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2042274-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
TE Connectivity1982299-4
Conn Wire to Board SKT 2Power POS 7.8mmCrimp ST Top EntryCable Mount Tray
Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Silver, Copper Alloy, Cable Mount
Pin Header, 3 Contacts, 1 Row, 10mm, Silver Plated, 50A, Straight, Shrouded, Copper Alloy, THT
Pin Header, 4 Contacts, 1 Row, 10mm, Silver Plated, 50A, Straight, Shrouded, Copper Alloy, THT

Descriptions

Descriptions of Anderson Power 6331G5 provided by its distributors.

Anderson Power Products SB50 Series Battery Connector, 2-Way, Rated 600V 50.0A, Plug, Blue
Conn Power SKT 2 POS ST Cable Mount 2 Terminal 1 Port
Sb50 Conn 6 Blue Rohs Compliant: Yes |Anderson Power Products 6331G5
RECTANGULAR HIGH CURRENT CONNECTOR SB50A CONN #6 BLUE
Heavy Duty Power Connectors SB50 BLUE #6 AWG 50A 6 AWG CONT
Connector, Plug, 2 Poles, 6AWG, 50A, Blue
PLUG & SOCKET CONNECTOR, PLUG, 2 POSITIO
Anderson Power Products 6331G5 バッテリコネクタ
RS APAC
SB SERIES CONNECTORS 50 PER PKG
CONN, HERMAPHRODITIC, 2POS, CRIMP, BLUE; Product Range: SB50 Series; No. of Contacts: 2Contacts; Gender: Hermaphroditic; Pitch Spacing: -; Contact Termination Type: Crimp; No. of Rows: 1 Row; Connector Mounting: Cable Mount; Co

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6331G5.