Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 6331G2

Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal

$ 6.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 6331G2.

IHS

Datasheet1 page0 years ago

Farnell

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
+127%

Related Parts

TE Connectivity1982299-4
Conn Wire to Board SKT 2Power POS 7.8mmCrimp ST Top EntryCable Mount Tray
TE Connectivity1982295-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2042274-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Silver, Copper Alloy, Cable Mount
Pin Header, 3 Contacts, 1 Row, 10mm, Silver Plated, 50A, Straight, Shrouded, Copper Alloy, THT
Pin Header, 4 Contacts, 1 Row, 10mm, Silver Plated, 50A, Straight, Shrouded, Copper Alloy, THT

Descriptions

Descriptions of Anderson Power 6331G2 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
Connector, Plug, 2Pos, Cable; |Anderson Power Products 6331G2
POWER CONNECTOR HOUSING RED SB 50 CONNECTOR SB 50, SB 50 SERIES
Heavy Duty Power Connectors SB50 RED #10-12 AWG 50A 10-12 AWG CONT
Anderson Power Products SB50series battery connector, Rated600 V 50.0A, Cable installation, Male plug, red
CONNECTOR, PLUG, 2POS, CABLE; Product Range: SB50 Series; No. of Contacts: 2Contacts; Gender: Plug; Pitch Spacing: -; Contact Termination Type: Crimp; No. of Rows: 1 Row; Connector Mounting: Cable Mount; Contact Plating: Silver

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6331-G2
  • 6331G2.