Anderson Power 5953-BK

Pp75 Sb50 Cnt #10/12 Blk Rohs Compliant: Yes |Anderson Power Products 5953-BK
$ 1.201

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 5953-BK.

IHS

Datasheet7 pages12 years ago

Electro Sonic

element14 APAC

TME

Master Electronics

Inventory History

3 month trend:
+65.44%

Descriptions

Descriptions of Anderson Power 5953-BK provided by its distributors.

Pp75 Sb50 Cnt #10/12 Blk Rohs Compliant: Yes |Anderson Power Products 5953-BK
Machined Blade Contact 10-12 AWG Crimp Non-Gendered Silver PP75
Heavy Duty Power Connectors PP75/SB50 #10-12 AWG CONT LD -BULK
CONTACT POWERPOLE LOOSE PIECE - LOW DETENT 75 A SILVER 10/12 AWG
Contact M Crimp ST Cable Mount Loose
Connector Accessory, Contact, Copper Alloy
PP75/SB50 CNT#10/12LD1C0608P31
TERM BLADE NON-GEND 10-12AWG SIL
PP75/SB50 CONTACT#10/12LOW DETEN
CONTACT, 12-10AWG, CRIMP; Product Range: SB 50 Series; Contact Gender: -; Contact Termination Type: Crimp; Wire Size AWG Max: 10AWG; Contact Plating: Silver Plated Contacts; For Use With: Anderson SB 50 Series Housing Connecto

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5953BK