Anderson Power 5952-BK

Contact; PowerPole; Loose Piece - Low Detent; 75 A; Silver; 8 AWG; 8.4 sq. mm
$ 1.113

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 5952-BK.

IHS

Datasheet7 pages12 years ago

Electro Sonic

Farnell

Newark

TME

Inventory History

3 month trend:
+48.81%

Descriptions

Descriptions of Anderson Power 5952-BK provided by its distributors.

Contact; PowerPole; Loose Piece - Low Detent; 75 A; Silver; 8 AWG; 8.4 sq. mm
CONTACT, CRIMP, PIN, 8AWG; Product Range:PP75, SB50 Series; Contact Gender:-; Contact Termination Type:Crimp; Wire Size AWG Max:8AWG; Contact Plating:Silver Plated Contacts; For Use With:SB 50 Connectors; Wire Size AWG Min:8AWG; Contact Material:Copper; SVHC:No SVHC (15-Jan-2019); Contact Termination:Crimp; Current Rating:50A
Contact, 8Awg, Crimp; Rango De Producto:Serie Sb50; Contacto, Género:-; Tamaño De Cable Awg Mín.:8Awg; Conductor, Tamaño Awg Min:8Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Cobre; Contacto, Chapado:Plata |Anderson Power Products 5952-BK

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5952BK