Anderson Power 5916G6-BK

Green, Heavy-duty Power Connector Housing, Non-gendered, PP75 Series.
$ 1.679

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 5916G6-BK.

IHS

Datasheet7 pages12 years ago

Electro Sonic

element14 APAC

TME

Master Electronics

Inventory History

3 month trend:
+6.50%

Descriptions

Descriptions of Anderson Power 5916G6-BK provided by its distributors.

GREEN, HEAVY-DUTY POWER CONNECTOR HOUSING, NON-GENDERED, PP75 SERIES.
Conn Housing PL 1 POS Crimp ST Cable Mount
Heavy Duty Power Connectors PP75 HOUSING ONLY GREEN - BULK
Connector Accessory, Housing Item, Polycarbonate
PLUG AND SOCKET CONNECTOR HOUSING; Product Range:PP75 Powerpole Series; Gender:Hermaphroditic; No. of Positions:1Positions; Pitch Spacing:-; For Use With:PP75 Powerpole Wire Contacts; Colour:Green; Connector Mounting:Cab
Plug And Socket Connector Housing; Rango De Producto:Serie Pp75 Powerpole; Núm. De Posiciones:1; Espaciado, Paso:-; Para Usar Con:Pp75 Powerpole Connectors; Color:Green; Conector, Montaje:Montaje De Cable; Género:Macho |Anderson Power Products 5916G6-BK

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5916G6BK