Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 5915

12-10GA Connector Contact SB 50 Series 5915, Anderson ANDERSON 5915-BK
$ 1.663

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 5915.

IHS

Datasheet7 pages12 years ago

JRH Electronics

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.21%

Supply Chain

Introduction Date2005-05-19

Related Parts

TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity647878-1
50 / 75 Series 8 AWG Closed Barrel Amp Power Contact
TE Connectivity647877-1
TE Connectivity 647877-1 HD Power Male Unshrouded Contact 50/75 Series 6 AWG
Connector Power Crimping 762nm silver 20-22 AWG push-in 25.5mm(Length)*2.7mm(height)
Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Silver (Ag)
SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Loose

Descriptions

Descriptions of Anderson Power 5915 provided by its distributors.

12-10GA Connector Contact SB 50 Series 5915, Anderson ANDERSON 5915-BK
Gender = Unisex / Termination Type = Crimp / For use with = PP75 / Wire Size AWG Max. AWG = 10 / Current Rating A = 75 / Wire Size mm2 Max. mm² = 5.26 / Series = Powerpole / Plating Material = Tin / Material = Copper
CONTACT, PIN, 12-10AWG, CRIMP; Product Range: PP75, SB50 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 10AWG; Contact Plating: Silver Plated Contacts; For Use With: SB 50 Connectors; Wire Siz

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5915.