Anderson Power 4803G3-BK

Rectangular Connector Accessories Ppmx #20/24 AWG Pin Cont.gold
$ 2.334
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 4803G3-BK.

element14 APAC

Datasheet7 pages13 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-16.48%

Descriptions

Descriptions of Anderson Power 4803G3-BK provided by its distributors.

RECTANGULAR CONNECTOR ACCESSORIES PPMX #20/24 AWG PIN CONT.GOLD
Gender of contacts = Male / Contact material = Gold-Plated / Cross-section min. mm² = 0.25 / Cross-section max. mm² = 0.5 / Max. cross-section AWG AWG = 20
CONTACT, PIN, 24-20AWG, CRIMP; Product Range:SBS75G Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Contact Plating:Gold Plated Contacts; For Use With:PPMX Connector Housing 22T8519
Contact, Pin, 24-20Awg, Crimp; Rango De Producto:Serie Sbs75G; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:20Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Aleación Cobre Zinc |Anderson Power Products 4803G3-BK

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4803G3BK