Anderson Power 320-1170

Heavy Duty Power Connectors DIN SOCKET CONT ONLY 36557 AWG 70mm EBC
$ 19.003
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 320-1170.

Electro Sonic

Datasheet15 pages9 years ago
Datasheet2 pages8 years ago

Master Electronics

TME

Inventory History

3 month trend:
+75.68%

Descriptions

Descriptions of Anderson Power 320-1170 provided by its distributors.

Heavy Duty Power Connectors DIN SOCKET CONT ONLY 36557 AWG 70mm EBC
Blade Type Power Connector Contact
Contact SKT Crimp ST Cable Mount (2AWG/0)AWG
SOCKET CONTACT 70MM ROHS COMPLIANT: YES
Gender = Socket / Termination Type = Crimp / For use with = EBC 320 / Wire Size AWG Max. AWG = 2 / Wire Size mm2 Max. mm² = 70
TERM BLADE FEMALE 2/0AWG SILVER

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)