Anderson Power 269G3-LPBK

Pp45 Con 10/14 High Loose Rohs Compliant: Yes |Anderson Power Products 269G3-LPBK
$ 0.855

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 269G3-LPBK.

IHS

Datasheet7 pages13 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+148%

Descriptions

Descriptions of Anderson Power 269G3-LPBK provided by its distributors.

Pp45 Con 10/14 High Loose Rohs Compliant: Yes |Anderson Power Products 269G3-LPBK
Contact SKT Crimp ST Cable Mount 10-14AWG Powerpole® Loose
Heavy Duty Power Connectors PP45 HD LOOSE CONT #10-14 AWG
CONTACT, 14-10AWG, CRIMP; Product Range: Powerpole 15-45 Series; Contact Gender: -; Contact Termination Type: Crimp; Wire Size AWG Max: 10AWG; Contact Plating: Tin Plated Contacts; Wire Size AWG Min: 14AWG; 02H6036

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 269G3LPBK