Anderson Power 269G2-LPBK

Heavy Duty Power Connectors PP15 HD LOOSE CONT #16-20 AWG
$ 0.709

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 269G2-LPBK.

IHS

Datasheet7 pages13 years ago

RS (Formerly Allied Electronics)

Electro Sonic

TME

Master Electronics

Inventory History

3 month trend:
-21.43%

Descriptions

Descriptions of Anderson Power 269G2-LPBK provided by its distributors.

Heavy Duty Power Connectors PP15 HD LOOSE CONT #16-20 AWG
Contact Crimp ST Cable Mount 16-20AWG Individual
CONNECTOR POWERPOLE LOOSE PIECE 15 A 16-20 AWG
269G2-LPBK, Anderson Power Products
Contact, 20-16Awg, Crimp; Product Range:Powerpole 15-45 Series; Contact Gender:-; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:20Awg; Contact Material:Copper Alloy Rohs Compliant: Yes |Anderson Power Products 269G2-LPBK

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 269G2LPBK