Anderson Power 160-1035

Pin Cnt 35 Mm Rohs Compliant: Yes |Anderson Power Products 160-1035
$ 9.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 160-1035.

TME

Datasheet286 pages1 year ago

Inventory History

3 month trend:
+1.52%

Descriptions

Descriptions of Anderson Power 160-1035 provided by its distributors.

Pin Cnt 35 Mm Rohs Compliant: Yes |Anderson Power Products 160-1035
Heavy Duty Power Connectors DIN PIN CNT 35MM 35MM
Termination Type = Crimp / For use with = EBC 160 / Gender = Plug / Wire Size AWG Max. AWG = 2 / Wire Size mm2 Max. mm² = 35

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)