Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 1384

Connector Contact, Silver Contact Plating
$ 5.335

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1384.

IHS

Datasheet7 pages13 years ago

Electro Sonic

Farnell

TME

Master Electronics

Inventory History

3 month trend:
-2.38%

Related Parts

TE Connectivity66259-4
TE Connectivity Circular Connector Pin, Type XII Series, Male, Crimp, Size 16, 10-8 AWG
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity213841-3
Contact, Pin, 10-8Awg, Crimp; Connector |Te Connectivity Amp 213841-3
AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts
Amphenol RF083-58FCP-RFX
connector, rf coaxial, uhf commercial str plug, fcp/pliers, for rg58, 141
Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Silver (Ag)

Descriptions

Descriptions of Anderson Power 1384 provided by its distributors.

Connector Contact,Silver Contact Plating
Heavy Duty Power Connectors PP180/SB175 #4 AWG CONTACT
CONTACT LOOSE PIECE 180 A SILVER 4 AWG 6.8 MM 21.2 SQ. MM
Contact PIN Crimp ST Cable Mount 4AWG Individual
Crimp Contact, Unisex, 4AWG, 180A
TERM BLADE NON-GEND 4AWG SILVER
CONTACT, 4AWG, CRIMP; PRODUCT RANGE:PP18; CONTACT, 4AWG, CRIMP; Product Range:PP180, SB175 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:4AWG; Contact Plating:Silver Plated Contacts; For Use With:PP180 Powerpole Connectors; Current Rating:180A

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1384.