Operating Temperature Max. °C = 105 / Voltage Rating = 600 V / Series = Powerpole / Operating Temperature Min. °C = -20 / Combustibility Class = UL 94 V-0 / Material = Polycarbonate (PC) / Colour = Black / Gender = Genderless / Current Rating A = 180 / Poles = 1
Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:
ANDERSON POWER PRODUCTS
ANDERSON
APP
Anderson Power Products Inc
ANDERSON POWER PRODU
Anderson Power Products® (APP®)
ANDERSON POWER PRODUCT
ANDERSON POWER PRO
ANDERSON POW
NDK AMERICA INC
Anderson Power Prod
ANDERSON PWR
ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
Anderson Power Products Inc (VA)
Part Number Aliases
This part may be known by these alternate part numbers: