Anderson Power 1339G3-BK

SBS50 & SBSX75 Series Silver Plated Contact Terminal 12-10Ga, Use 455 Crimp Tool
$ 1.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1339G3-BK.

element14 APAC

Datasheet0 pages0 years ago

Electro Sonic

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.66%

Descriptions

Descriptions of Anderson Power 1339G3-BK provided by its distributors.

SBS50 & SBSX75 Series Silver Plated Contact Terminal 12-10Ga, Use 455 Crimp Tool
Contact material = Silver-Plated / Cross-section min. mm² = 2 / Cross-section max. mm² = 6 / Max. cross-section AWG AWG = 10
Contact Set, 12-10Awg, Crimp; Rango De Producto:Serie Sbs75X; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:12Awg; Conductor, Tamaño Awg Min:10Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Aleación Cobre Zinc |Anderson Power Products 1339G3-BK
CONTACT SET, 12-10AWG, CRIMP; Product Ra; CONTACT SET, 12-10AWG, CRIMP; Product Range:SBS75x Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:10AWG; Contact Plating:Silver Plated Contacts; For Use With:SBO 50 Connectors; Wire Size AWG Min:12AWG

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1339G3BK