Anderson Power 1327G7-BK

Rectangular Power Connector, 1 Contact(s), Hermaphroditic
$ 0.439

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1327G7-BK.

IHS

Datasheet2 pages0 years ago

Electro Sonic

Newark

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-73.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Anderson Power 1327G7-BK provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Hermaphroditic
Powerpole Connector Housing White PP15/45 15-45A, Anderson 15, 30, 45 AMPS
CONNECTOR HOUSING, 1 POSITION, WHITE; Product Range: PP15/45 Powerpole Series; Gender: Hermaphroditic; No. of Positions: 1Positions; Pitch Spacing: -; For Use With: PP15/45 Power, Ground Wire, or PCB Conta 29C5332
Operating Temperature Max. °C = 105 / Voltage Rating = 600 V / Series = Powerpole / Operating Temperature Min. °C = -20 / Combustibility Class = UL 94 V-0 / Material = Polycarbonate (PC) / Colour = White / Gender = Genderless / Current Rating A = 55 / Poles = 1

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1327 G7
  • 1327-G7
  • 1327G7
  • 1327G7 .
  • 1327G7BK