Anderson Power 1327G6FP

Pp15/45 Hsg Fing Prf Blk Rohs Compliant: Yes |Anderson Power Products 1327G6FP
$ 0.894
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1327G6FP.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

JRH Electronics

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.63%

Descriptions

Descriptions of Anderson Power 1327G6FP provided by its distributors.

Pp15/45 Hsg Fing Prf Blk Rohs Compliant: Yes |Anderson Power Products 1327G6FP
Conn;Rect;PowerPoleHousing;PP15/45Series;Black;15A;600V;Fingerproof | Anderson Power Products 1327G6FP
Heavy Duty Power Connectors PP15/45 FINGERPROOF HOUSING ONLY, BLACK
Conn Housing RCP 1 POS Crimp ST Cable Mount Black
ER - PowerPole Housings; 2200;
RS APAC
Housing,PP15 to PP45 For,Black
PLUG/RCPT HOUSING, 1POS, BLACK; Product Range: PP15/45 Powerpole Series; Gender: Plug, Receptacle; No. of Positions: 1Ways; Pitch Spacing: -; For Use With: APP PP15/45 Power, Ground Wire, or PCB Contacts; SVHC: No SVHC (15-Jan

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1327G6FP.