Anderson Power 1327G23

Rectangular Power Connector, 1 Contact(s), Hermaphroditic
$ 0.598

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1327G23.

IHS

Datasheet2 pages0 years ago

JRH Electronics

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Anderson Power 1327G23 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Hermaphroditic
Plug and Socket Connector Housing; No. o; Plug and Socket Connector Housing; No. of Positions:1; For Use With:Powerpole® Auxiliary Connectors; Accessory Type:Purple Housing
Material = Polycarbonate (PC) / Poles = 1 / Operating Temperature Max. °C = 105 / Voltage Rating = 600 V / Series = Powerpole / Operating Temperature Min. °C = -20 / Combustibility Class = UL 94 V-0 / Colour = Purple / Gender = Genderless / Current Rating A = 55
Plug/Rcpt Housing, 1Pos, Pc, Purple; Product Range:Powerpole Pp15-45 Series; Gender:Plug, Receptacle; No. Of Positions:1Positions; Pitch Spacing:-; For Use With:Anderson Powerpole Pp15-45 Series Power Contacts Rohs Compliant: Yes |Anderson Power Products 1327G23

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)