Anderson Power 1327G16-BK

Connector Power Heavy Duty PP15/45 Housing Only Yellow - Bulk
$ 0.458
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1327G16-BK.

Master Electronics

Datasheet5 pages8 years ago
Datasheet13 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.41%

Descriptions

Descriptions of Anderson Power 1327G16-BK provided by its distributors.

CONNECTOR POWER HEAVY DUTY PP15/45 HOUSING ONLY YELLOW - BULK
Plug And Socket Housing; Rango De Producto:Serie Powerpole; Núm. De Posiciones:1; Espaciado, Paso:-; Para Usar Con:Powerpole Series Contacts; Color:Yellow |Anderson Power Products 1327G16-BK
PLUG AND SOCKET HOUSING; Product Range: PP15/45 Powerpole Series; Gender: Hermaphroditic; No. of Positions: 1Positions; Pitch Spacing: -; For Use With: PP15/45 Power, Ground Wire, or PCB Contacts; Colour: Y 73K0756

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1327G16BK