Anderson Power 1309G4

Crimp Tool, For Sb And Powerpole, 16-6 AWG, Yellow, Powerpole PP15-PP45 Series
$ 315.695
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1309G4.

element14 APAC

Datasheet2 pages17 years ago

Electro Sonic

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.40%

Descriptions

Descriptions of Anderson Power 1309G4 provided by its distributors.

CRIMP TOOL, FOR SB AND POWERPOLE, 16-6 AWG, YELLOW, POWERPOLE PP15-PP45 SERIES
CRIMP TOOL; Crimp Tool Type: Ratchet; For Use With: Anderson PP75/SB50 Series 12-6AWG Contacts; Product Range: -; Crimp Size: 12AWG to 8AWG; Crimp Tool: Hand Held Cycle-Controlled Crimp Tool 27C5379
Crimp Tool; Herramienta De Crimpado, Tipo:Trinquete; Para Usar Con:Anderson Pp75/Sb50 Series 12-6Awg Contacts; Crimp Size:12Awg To 8Awg; Crimp Tool:Hand Held Cycle-Controlled Crimp Tool |Anderson Power Products 1309G4

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)