Anderson Power 1309G3

Crimp Tool, Powerpole, 10 to 16 AWG, PP15/45 Contacts, Ratchet, Yellow Handle
$ 310.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1309G3.

Sager Electronics

Datasheet2 pages10 years ago

element14 APAC

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-28.53%

Descriptions

Descriptions of Anderson Power 1309G3 provided by its distributors.

CRIMP TOOL, POWERPOLE, 10 TO 16 AWG, PP15/45 CONTACTS, RATCHET, YELLOW HANDLE
CRIMP TOOL; Crimp Tool Type: Ratchet; For Use With: Anderson PP15/45 Series 16-10AWG Contacts; Product Range: -; Crimp Size: 16AWG to 10AWG; Crimp Tool: Hand Held Cycle-Controlled Crimp Tool 25C6826
Crimp Tool; Herramienta De Crimpado, Tipo:Trinquete; Para Usar Con:Anderson Pp15/45 Series 16-10Awg Contacts; Crimp Size:16Awg To 10Awg; Crimp Tool:Hand Held Cycle-Controlled Crimp Tool |Anderson Power Products 1309G3

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)