AND Displays AND671GST.

LCD Character display; No. of Digits/Alpha: 16; Leaded Process Compatible: Yes; Peak Reflow Compatible (260 C): Yes
$ 4.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AND Displays AND671GST..

Farnell

Datasheet4 pages18 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of AND Displays AND671GST. provided by its distributors.

LCD Character display; No. of Digits/Alpha:16; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes
LCD CHARACTER DISPLAY; No. of Digits / A; LCD CHARACTER DISPLAY; No. of Digits / Alpha:16; Character Count x Line:16 x 1; Backlighting Color:(Not Available); Character Size:5.56mm; Supply Voltage:5V; Display Area Width:65mm; Display Area Height:16mm
Lcd Character Display; Character Count X Line:16 X 1; Display Appearance:Black On Grey; Logic Voltage:5V; Interface Type:Parallel; Font Set:English, Japanese; Display Mode:Reflective; Character Size:5.56Mm; Lcd Display Type:Stn Rohs Compliant: Yes |And Displays AND671GST

Manufacturer Aliases

AND Displays has several brands around the world that distributors may use as alternate names. AND Displays may also be known as the following names:

  • AND / Purdy Electronics
  • PURDY ELECTRONICS CORP
  • Purdy AND Displays

Part Number Aliases

This part may be known by these alternate part numbers:

  • AND671GST