AND Displays AND190HGP

LED; Green; 2000 mcd (Typ.); 10 mm; T-3; 30 mA; 2.1 V (Typ.); 4 V; 125 mW
$ 1.65

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)AND190HGP01Bulk
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for AND Displays AND190HGP.

IHS

Datasheet2 pages18 years ago

RS (Formerly Allied Electronics)

Newark

Related Parts

Single Color LED, Super High Intensity Red, Water Clear, T-1, 3mm

Descriptions

Descriptions of AND Displays AND190HGP provided by its distributors.

LED; Green; 2000 mcd (Typ.); 10 mm; T-3; 30 mA; 2.1 V (Typ.); 4 V; 125 mW
Led, Green, T-3 (10Mm), 2Cd, 571Nm; Led Color:Green; Led Mounting:Through Hole; Bulb Size:T-3 (10Mm); Forward Current If:20Ma; Forward Voltage:2.1V; Wavelength Typ:571Nm; Luminous Intensity:2Cd; Viewing Angle:8°; Lens Shape:Round Rohs Compliant: Yes |AND OPTOELECTRONICS AND190HGP

Manufacturer Aliases

AND Displays has several brands around the world that distributors may use as alternate names. AND Displays may also be known as the following names:

  • AND / Purdy Electronics
  • PURDY ELECTRONICS CORP
  • Purdy AND Displays