TTM Technologies 66089-8906

Whip Antenna, Single Band, Slant, Vertical, 898 MHz, UFL Connector
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TTM Technologies 66089-8906.

IHS

Datasheet1 page3 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityANT-868-PW-LP
External Antenna, Whip - Duck, Single Band, 862MHz to 870MHz, Linear, Screw Mount
TE ConnectivityANT-916-PW-LP
916MHz LP Series Reduced Height 1/4 Wave Monopole Whip Antenna, Screw Tab
TE ConnectivityANT-916-PW-RA
916MHz RA Series 1/4 Wave Monopole Whip Antenna, Tilt/Swivel, Screw Tab
TE Connectivity / AMPANT-868-PW-RA
868MHz RA Series 1/4 Wave Monopole Whip Antenna, Tilt/Swivel, Screw Tab

Descriptions

Descriptions of TTM Technologies 66089-8906 provided by its distributors.

Whip Antenna, Single Band, Slant, Vertical, 898 MHz, UFL Connector
Antenna Omni-Directional 3dBi 898MHz
Antenna Embedded 3dBi Gain 434.4MHz
RF/Microwave Antenna, 3dB Gain
RF ANT 898MHZ WIRE ELEMENT U.FL
Antenna, 898Mhz, 6Mm, Air Module; Antenna Type:Rf; Frequency Min:902Mhz; Frequency Max:928Mhz; Antenna Mounting:Pcb; Gain:3Dbi; Vswr:1.7; Input Power:-; Input Impedance:50Ohm; Antenna Polarisation:Omni; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Anaren 66089-8906

Manufacturer Aliases

TTM Technologies has several brands around the world that distributors may use as alternate names. TTM Technologies may also be known as the following names:

  • TTM Technologies Inc
  • TTM
  • TTM TECHNOLOGIES TRADING (ASIA) COMPANY LIMITED
  • TTMTECHNO
  • Anaren Wireless / TTM Technologies
  • TM TECHNOLOGY INC
  • TTM TECHNOLOGIES TRADING