TTM Technologies 66089-0430

Antenna Omni-Directional 3dBi 425MHz
$ 6.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TTM Technologies 66089-0430.

IHS

Datasheet1 page3 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-3.76%

Supply Chain

Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityANT-433-SP
Rf Antenna, 429 To 437Mhz, -6.4Dbi Rohs Compliant: Yes |Linx Te Connectivity ANT-433-SP
TE ConnectivityANT-433-PW-RA
433MHz RA Series 1/4 Wave Monopole Whip Antenna, Tilt/Swivel, Screw Tab
TE ConnectivityANT-433-USP
433MHz USP Series Embedded Planar 1/4 Wave Monopole Antenna
TaoglasTI.10.0112
RF Antenna, 433.05 to 434.79MHz, Whip, 0dBi, 50 ohm, Linear
Yageo GroupW3127
Helical Antenna, Single Band, 433 MHz to 435 MHz, Through Hole
Yageo GroupW3126
Rf Antenna, Helical, 315Mhz, -5Dbi Rohs Compliant: Yes |Pulse Electronics W3126

Descriptions

Descriptions of TTM Technologies 66089-0430 provided by its distributors.

Antenna Omni-Directional 3dBi 425MHz
RF/Microwave Antenna, 3dB Gain
RF ANT 425MHZ WHIP STR U.FL CONN
Antenna, 425Mhz, 30Mm, Air Module; Antenna Type:Rf; Frequency Min:433Mhz; Frequency Max:434.4Mhz; Antenna Mounting:Pcb; Gain:3Dbi; Vswr:1.7; Input Power:-; Input Impedance:50Ohm; Antenna Polarisation:Omni; Product Range:-; Svhc:No Rohs Compliant: Yes |Anaren 66089-0430

Manufacturer Aliases

TTM Technologies has several brands around the world that distributors may use as alternate names. TTM Technologies may also be known as the following names:

  • TTM Technologies Inc
  • TTM
  • TTM TECHNOLOGIES TRADING (ASIA) COMPANY LIMITED
  • TTMTECHNO
  • Anaren Wireless / TTM Technologies
  • TM TECHNOLOGY INC
  • TTM TECHNOLOGIES TRADING