AnalogicTech AHK3292IGU-T1

Interface Circuit
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AHK3292IGU-T1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AnalogicTech AHK3292IGU-T1.

IHS

Datasheet13 pages15 years ago

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01

Descriptions

Descriptions of AnalogicTech AHK3292IGU-T1 provided by its distributors.

Interface Circuit
LED DRIVER, LCD, KEYBOARD; Driver IC Type:LED; Topology:Linear; Input Voltage Range:2.7V to 5.5V; Output Current:30.2mA; No. of Outputs:2; Operating Temperature Range:-40°C to +85°C; Driver IC Case Style:SOT-23; No. of Pins:6; Case Style:SOT-23; Data / Control Interface:Serial 1 Wire; LED Display Type:LED; Max Supply Voltage:5.5V; Min Supply Voltage:2.7V; No. of Digits:2; Termination Type:SMD

Manufacturer Aliases

AnalogicTech has several brands around the world that distributors may use as alternate names. AnalogicTech may also be known as the following names:

  • ANALOGIC
  • AATI
  • AAT
  • ANALOGIC TECHNOLOGY
  • ADVANCED ANALOGIC TECHNOLOGIES
  • ANALOGI
  • ADVANCED ANALOGIC TECH
  • ANALOGIC TEC
  • Analogic Technologies
  • ANLG
  • ANALOGICTECK
  • Analog Technologies
  • ANALOGICT
  • ANALOGICTECH - AATI
  • Advanced Analog Technology (AAT)
  • ADVANCED ANALOGIC TECHNOLOGIES INC
  • analog tech
  • Analog Technologies Inc
  • ADVANCED ANALOG TECHNOLOGY INC