AnalogicTech AAT3681IJS-4.2-T1

Battery Chargers USB Port/Ad Lith-Ion Polymer
Datasheet

Price and Stock

DistributorSKUMinPkg
C Plus ElectronicsAAT3681IJS-4.2-T1Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for AnalogicTech AAT3681IJS-4.2-T1.

IHS

Datasheet15 pages17 years ago

Farnell

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of AnalogicTech AAT3681IJS-4.2-T1 provided by its distributors.

Battery Chargers USB Port/Ad Lith-Ion Polymer
Power Management Circuit
LITHIUM-ION/POLYM BATT CHARG, 500MA; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:4.2V; Output Current:300mA; Voltage Regulator Case Style:SC-70; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Package / Case:SC-70JW; Base Number:3681; Input Voltage Max:7.5V; Supply Voltage Max:7.5V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

AnalogicTech has several brands around the world that distributors may use as alternate names. AnalogicTech may also be known as the following names:

  • ANALOGIC
  • AATI
  • AAT
  • ANALOGIC TECHNOLOGY
  • ADVANCED ANALOGIC TECHNOLOGIES
  • ANALOGI
  • ADVANCED ANALOGIC TECH
  • ANALOGIC TEC
  • Analogic Technologies
  • ANLG
  • ANALOGICTECK
  • Analog Technologies
  • ANALOGICT
  • ANALOGICTECH - AATI
  • Advanced Analog Technology (AAT)
  • ADVANCED ANALOGIC TECHNOLOGIES INC
  • analog tech
  • Analog Technologies Inc
  • ADVANCED ANALOG TECHNOLOGY INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • AAT3681IJS4.2T1