Analog Devices TMP35GS

Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC N
$ 0.761

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMP35GS.

DigiKey

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices TMP35GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.761
$ 0.634
Stock
17,399
41,991
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
8
-
Mount
Surface Mount
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Resolution
-
-
Accuracy
-
-
Interface
2-Wire
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

MicrochipTCN75AVOA
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin SOIC N Tube
MicrochipTCN75AVUA
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipTC72-3.3MUA
MICROCHIP - TC72-3.3MUA - Temperature Sensor IC, Digital, ± 3°C, -55 °C, +125 °C, MSOP, 8 Pins
Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Digital Temperature Sensor with 2-Wire Interface, Micro 8 lead Surface Mount, 3000-REEL

Descriptions

Descriptions of Analog Devices TMP35GS provided by its distributors.

Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC N
IC SENSOR TEMP 2.7/5.5 8SOIC / Temperature Sensor 8-SOIC
LOW VOLTAGE TEMPERATURE SENSOR Analog Voltage Output Sensor, 0.1V Min, 2V Max, 4Cel, Bipolar, Rectangular, 8 Pin, Surface Mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated