Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices TMP35GSZ-REEL

Temp Sensor Analog(Voltage) Serial (2-Wire) 8-Pin SOIC N T/R
$ 0.636

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMP35GSZ-REEL.

DigiKey

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.636
$ 0.757
Stock
34,581
26,891
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
8
Mount
-
Surface Mount
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Resolution
-
-
Accuracy
-
-
Interface
-
2-Wire
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices TMP35GSZ-REEL provided by its distributors.

Temp Sensor Analog(Voltage) Serial (2-Wire) 8-Pin SOIC N T/R
IC SENSOR TEMP 2.7/5.5V 8SOIC Temperature Sensor 8-SOIC
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, MS-012-AA, SOIC-8
Analog Voltage Output Sensor, 0.1V Min, 2V Max, 4Cel, Bipolar, Rectangular, 3 Pin, Through Hole Mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated