Analog Devices TMP01FP

Low Power, Programmable Temperature Controller | IC SENSOR TEMP/CONTROLLER 8DIP
$ 4.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMP01FP.

Arrow Electronics

Datasheet20 pages17 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices TMP01FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.26
$ 12.256
Stock
55,550
73,072
Authorized Distributors
1
6
Case/Package
PDIP
N
Number of Pins
8
8
Mount
Through Hole
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
150 °C
85 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
13.2 V
13.2 V

Related Parts

MicrochipTC622VPA
Single Trip Point Switch/Digital Sensor, 5Cel, Rectangular, 8 Pin, Through Hole Mount
MicrochipTC622EPA
TC622 Series 18 V Low Cost Single Trip Point Temperature Sensor - DIP-8
MicrochipTC620CCPA
MICROCHIP TC620CCPA TEMPERATURE SENSOR 8-PIN PDIP, 0 - +70 DEGC
MicrochipTC620HCPA
Ic, temperature Sensor, dip,8Pin, plastic; |Microchip Technology TC620HCPA
MicrochipTC621HCPA
Ic, temperature Sensor, dip,8Pin, plastic; |Microchip Technology TC621HCPA
MicrochipTC623CCPA
Ic, temperature Sensor, dip,8Pin, plastic; |Microchip Technology TC623CCPA

Descriptions

Descriptions of Analog Devices TMP01FP provided by its distributors.

Low Power, Programmable Temperature Controller | IC SENSOR TEMP/CONTROLLER 8DIP
Temp Sensor Analog(Voltage) 8-Pin PDIP
Analog Voltage Output Sensor, 2.48V Min, 2.51V Max, 5Cel, Hybrid, Rectangular, 8 Pin, Surface Mount
The TMP01 is a temperature sensor that generates a voltage output proportional to absolute temperature and a control signal from one of two outputs when the device is either above or below a specific temperature range. Both the high/low temperature trip points and hysteresis (overshoot) band are determined by user-selected external resistors. For high volume production, these resistors are available on board. The TMP01 consists of a band gap voltage reference combined with a pair of matched comparators. The reference provides both a constant 2.5 V output and a voltage proportional to absolute temperature (VPTAT) which has a precise temperature coefficient of 5 mV/K and is 1.49 V (nominal) at 25°C. The comparators compare VPTAT with the externally set tempera-ture trip points and generate an open-collector output signal when one of their respective thresholds has been exceeded. Hysteresis is also programmed by the external resistor chain and is determined by the total current drawn out of the 2.5 V reference. This current is mirrored and used to generate a hysteresis offset voltage of the appropriate polarity after a comparator has been tripped. The comparators are connected in parallel, which guarantees that there is no hysteresis overlap and eliminates erratic transitions between adjacent trip zones. The TMP01 utilizes proprietary thin-film resistors in conjunc-tion with production laser trimming to maintain a temperature accuracy of ±1°C (typical) over the rated temperature range, with excellent linearity. The open-collector outputs are capable of sinking 20 mA, enabling the TMP01 to drive control relays directly. Operating from a 5 V supply, quiescent current is only 500 μA (max). The TMP01 is available in 8-pin mini PDIP, SOIC, and TO-99 packages. Applications Over/under temperature sensor and alarm Board-level temperature sensing Temperature controllers Electronic thermostats Thermal protection HVAC systems Industrial process control Remote sensors

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP-01FP
  • TMP01 FP