Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC622VPA

Single Trip Point Switch/Digital Sensor, 5Cel, Rectangular, 8 Pin, Through Hole Mount
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC622VPA.

Microchip

Datasheet16 pages13 years ago

Newark

Inventory History

3 month trend:
-1.63%

CAD Models

Download Microchip TC622VPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 1.44
$ 1.44
Stock
140,627
94,711
94,711
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Mount
Through Hole
Through Hole
Through Hole
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC622EPA
TC622 Series 18 V Low Cost Single Trip Point Temperature Sensor - DIP-8
MicrochipTC620CCPA
MICROCHIP TC620CCPA TEMPERATURE SENSOR 8-PIN PDIP, 0 - +70 DEGC
MicrochipTC621CCPA
Ic, temperature Sensor, dip,8Pin, plastic; |Microchip Technology TC621CCPA
MicrochipTC620HCPA
Ic, temperature Sensor, dip,8Pin, plastic; |Microchip Technology TC620HCPA
MicrochipTC623CCPA
Ic, temperature Sensor, dip,8Pin, plastic; |Microchip Technology TC623CCPA
MicrochipTC624EPA
Ic, temperature Sensor, dip,8Pin, plastic; |Microchip Technology TC624EPA

Descriptions

Descriptions of Microchip TC622VPA provided by its distributors.

Single Trip Point Switch/Digital Sensor, 5Cel, Rectangular, 8 Pin, Through Hole Mount
Microchip TC622VPA Temperature Sensor 8-Pin PDIP; -40 - +125 degC
Temp Sensor Analog 8-Pin PDIP Tube
THERMOSTAT PROG ACTIVE HIGH 8DIP / Thermostat Programmable Active High Push-Pull 8-PDIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.