Analog Devices TMP01FPZ

IC SENSOR TEMP/CONTROLLER 8DIP / Temp Sensor Analog 8-Pin PDIP N Tube
$ 12.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMP01FPZ.

element14 APAC

Datasheet20 pages17 years ago
Datasheet21 pages17 years ago

Analog Devices

Upverter

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.56%

CAD Models

Download Analog Devices TMP01FPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.241
$ 4.26
Stock
92,032
66,372
Authorized Distributors
6
1
Case/Package
N
PDIP
Number of Pins
8
8
Mount
-
Through Hole
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
85 °C
150 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesLT1116CN8#PBF
IC COMPARATOR 12NS SINGLE 8-DIP / Comparator Single 8-Pin PDIP N Tube
Analog DevicesLT1016IN8
Comparator Single ±5 Volt/10 Volt 8-Pin PDIP N
Analog DevicesLT1016CN8
Comparator, 1 Func, 3500uV Offset-Max, 10ns Response Time, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices TMP01FPZ provided by its distributors.

IC SENSOR TEMP/CONTROLLER 8DIP / Temp Sensor Analog 8-Pin PDIP N Tube
ANALOG DEVICES TMP01FPZTemperature Sensor IC, Voltage,3C, -55 C, +125 C, DIP, 8 Pins
Temperature Sensor, -55 To 125Deg C; |Analog Devices, Inc. TMP01FPZ
TEMPERATURE SENSOR, -55 TO 125DEG C; Available until stocks are exhausted Alternative available
Analog Voltage Output Sensor, 2.48V Min, 2.51V Max, 5Cel, Hybrid, Rectangular, 8 Pin, Through Hole Mount
Low Power, Programmable Temperature Controller (Temperature Sensor)
TMP01FPZ TEMPERATURE SENSOR 8-PIN PDIP, -55 - +150 DEGC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated