Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC620CCPA

Microchip TC620CCPA Temperature Sensor 8-PIN PDIP, 0 - +70 Degc
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC620CCPA.

Microchip

Datasheet20 pages11 years ago

Electro Sonic

TME

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC620CCPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.53
$ 1.83
Stock
97,307
78,280
Authorized Distributors
6
6
Case/Package
PDIP
-
Number of Pins
8
8
Mount
Through Hole
Through Hole
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC621CCPA
Ic, temperature Sensor, dip,8Pin, plastic; |Microchip Technology TC621CCPA
MicrochipTC620HCPA
Ic, temperature Sensor, dip,8Pin, plastic; |Microchip Technology TC620HCPA
MicrochipTC622EPA
TC622 Series 18 V Low Cost Single Trip Point Temperature Sensor - DIP-8
MicrochipTC622VPA
Single Trip Point Switch/Digital Sensor, 5Cel, Rectangular, 8 Pin, Through Hole Mount
MicrochipTC623CCPA
Ic, temperature Sensor, dip,8Pin, plastic; |Microchip Technology TC623CCPA
MicrochipTC624CPA
Single Trip Point Switch/Digital Sensor, 5Cel, Rectangular, 8 Pin, Through Hole Mount

Descriptions

Descriptions of Microchip TC620CCPA provided by its distributors.

MICROCHIP TC620CCPA TEMPERATURE SENSOR 8-PIN PDIP, 0 - +70 DEGC
Temp Sensor Analog 8-Pin PDIP Tube
5V, DUAL TRIP POINT TEMPERATURE SENSORS | IC TEMP SNSR 5V DUAL TRIP 8-DIP
MICROCHIP - TC620CCPA - TEMPERATURE SENSOR, 1C, 8-DIP
THERMOSTAT PROG ACTIVE HIGH 8DIP Thermostat Programmable Active High Push-Pull 8-PDIP
Temp Sensors - Logic Output - Trip Point Int Sensor C Opt.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC620CCPA.