Texas Instruments LM48822TL/NOPB

35-mW, stereo, analog input headphone amplifier with I2C control interface 16-DSBGA -40 to 85
$ 2.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM48822TL/NOPB.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet24 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM48822TL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.518
$ 1.58
Stock
215,430
260,320
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
16
16
Number of Channels
2
-
Output Power
70 mW
40 mW
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
95 dB
-
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM48822TL/NOPB.

Related Parts

Audio Amp Headphone 2-CH Stereo 0.051W Class-G 16-Pin WLCSP T/R
Texas InstrumentsTPA4411YZHR
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 16-Pin DSBGA T/R
Texas InstrumentsTPA4411YZHT
80-mW DIRECTPATH STEREO HEADPHONE DRIVER | IC AMP AUDIO .1W STER AB 16DSBGA
Texas InstrumentsLM48860TL/NOPB
50-mW, stereo, analog input headphone amplifier with fixed 1.5 V/V gain 12-DSBGA -40 to 84
Analog DevicesMAX9723DETE+
Audio Amp Headphone 2-CH Stereo 0.06W Class-AB 16-Pin TQFN EP
Analog DevicesSSM2932ACBZ-R7
Audio Amp Headphone 2-CH Stereo 0.085W Class-G 16-Pin WLCSP T/R

Descriptions

Descriptions of Texas Instruments LM48822TL/NOPB provided by its distributors.

35-mW, stereo, analog input headphone amplifier with I2C control interface 16-DSBGA -40 to 85
Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 16-Pin DSBGA T/R
0.04%@16Ω@50mW, 0.02%@32Ω@40mW Headphones, 2-Channel (Stereo) 2.4V, 0.04*2@32Ω 5.5V Class AB, BGA, SMD, Adhesive Mount, 410μm H
EAR99 LM48822 Tape & Reel (TR) Depop Differential Inputs I2C Mute Shutdown Volume Control audio amplifier 3.6V 675mum 40mW x 2 @ 32Ohm 3.5mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM48822TLNOPB