
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SSM2518CPZ-R7 | 917 | 1 | Cut Tape | ||||||||
| Analog Devices | SSM2518CPZ-R7 | 117 | 1 | Tape & Reel | 3h | |||||||
| Rochester Electronics | SSM2518CPZ-R7 | 9 | 13h | |||||||||
| DigiKey | SSM2518CPZ-R7CT-ND | 584 | 1 | Cut Tape | ||||||||
| Richardson RFPD | SSM2518CPZ-R7 | Contact | 1500 | 20h |
Download datasheets and manufacturer documentation for Analog Devices SSM2518CPZ-R7.
Download Analog Devices SSM2518CPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Analog Devices SSM2518CPZ-R7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices SSM2518CPZ-R7.