Analog Devices SSM2164SZ-REEL

SP Amp Variable Gain Amp Quad ±18V 16-Pin SOIC N T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2164SZ-REEL.

Analog Devices

Datasheet12 pages30 years ago

CAD Models

Download Analog Devices SSM2164SZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices SSM2164SZ-REEL provided by its distributors.

SP Amp Variable Gain Amp Quad ±18V 16-Pin SOIC N T/R
IC AMP AUDIO QUAD CLASSAB 16SOIC
Audio Preamplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8
EAR99 Tape and Reel OBSOLETE (Last Updated: 2weeks ago) DUAL audio amplifier 18V 9.9mm 10nA 110dB
4 CHANNEL(S) VOLUME CONTROL CIRCUIT PDSO16
The SSM2164 contains four independent voltage controlled amplifiers (VCAs) in a single package. High performance (100 dB dynamic range, 0.02% THD) is provided at a very low cost-per-VCA, resulting in excellent value for cost sensitive gain control applications. Each VCA offers current input and output for maximum design flexibility, and a ground referenced -33 mV/dB control port. All channels are closely matched to within 0.07 dB at unity gain, and 0.24 dB at 40 dB of attenuation. A 120 dB gain range is possible. A single resistor tailors operation between full Class A and AB modes. The pinout allows upgrading of SSM2024 designs with minimal additional circuitry. The SSM2164 will operate over a wide supply voltage range of ±4 V to ±18 V. Available in 16-pin P-DIP and SOIC packages, the device is guaranteed for operation over the extended industrial temperature range of -40°C to +85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated