Analog Devices SMP18FS-REEL

Sample and Hold Circuit, 8 Func, Sample, 3.5us Acquisition Time, CMOS, PDSO16
$ 9.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SMP18FS-REEL.

HQonline

Datasheet8 pages29 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices SMP18FS-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.56
$ 28.193
$ 28.193
Stock
234,086
196,636
196,636
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
8
8
8
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-300 mV
-300 mV
Max Supply Voltage
-
17 V
17 V
Operating Supply Current
6 mA
6 mA
6 mA

Related Parts

MicrochipMCP6S28T-I/SL
MCP6S28 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-16
MC14049B Series 3 to 18 Vdc CMOS Hex Inverter Buffer - SOIC-16
Power, Buffer with Open Drain Output / IC INVERTER HEX 1-INPUT 16SOIC
MC14049B Series 3 to 18 Vdc Surface Mount Hex Inverter Buffer - SOIC-16

Descriptions

Descriptions of Analog Devices SMP18FS-REEL provided by its distributors.

Sample and Hold Circuit, 8 Func, Sample, 3.5us Acquisition Time, CMOS, PDSO16
IC OPAMP SAMPL/HOLD 8CIRC 16SOIC
8 SOIC-16 SMD mount,glue mount 1.5mm(height)
OCTAL SAMPLE-AND-HOLD AMPLIFIER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP18FSREEL