Analog Devices SMP18FS

Non-RoHS Compliant R-PDSO-G16 TIN LEAD Tube op amp buffer circuit 9.9mm 500nA 3V -40C~85C
$ 11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SMP18FS.

Analog Devices

Datasheet8 pages29 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices SMP18FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11
$ 26.616
$ 26.616
Stock
467,516
190,916
190,916
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
16
16
Number of Circuits
8
8
8
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-300 mV
-300 mV
Max Supply Voltage
-
17 V
17 V
Operating Supply Current
6 mA
6 mA
6 mA

Related Parts

Analog DevicesSMP18FSZ
ROHS3Compliant EAR99 SMP18 Matte Tin (Sn) op amp buffer circuit 10mm 500nA 3V -40C~85C
Analog DevicesSMP18FS-REEL
Sample and Hold Circuit, 8 Func, Sample, 3.5us Acquisition Time, CMOS, PDSO16
MicrochipMCP6S28-I/SL
MCP6S28 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-16
onsemi74VHC541M
74VHC Series CMOS Octal Buffer/Line Driver w/ 3-STATE Output - SOIC-20
7.8mA 2V~6V 7.8mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SOIC

Descriptions

Descriptions of Analog Devices SMP18FS provided by its distributors.

Non-RoHS Compliant R-PDSO-G16 TIN LEAD Tube op amp buffer circuit 9.9mm 500nA 3V -40C~85C
IC OPAMP SAMPL/HOLD 8CIRC 16SOIC / Sample and Hold IC Data Acquisition 16-SOIC
The SMP18 is a monolithic octal sample-and-hold; it has eight internal buffer amplifiers, input multiplexer, and internal hold capacitors. It is manufactured in an advanced oxide isolated CMOS technology to obtain high accuracy, low droop rate, and fast acquisition time. The SMP18 has a typical linearity error of only 0.01% and can accurately acquire a 10-bit input signal to ±1/2 LSB in less than 2.5 microseconds. The SMP18's output swing includes the negative supply in both single and dual supply operation. The SMP18 was specifically designed for systems that use a calibration cycle to adjust a multiple of system parameters. The low cost and high level of integration make the SMP18 ideal for calibration requirements that have previously required an ASIC, or high cost multiple D/A converters. The SMP18 is also ideally suited for a wide variety of sample-and- hold applications including amplifier offset or VCA gain adjustments. One or more SMP18s can be used with single or multiple DACs to provide multiple set points within a system. The SMP18 offers significant cost and size reduction over discrete designs. It is available in a 16-pin plastic DIP, a narrow body SO-16 surface-mount SOIC package or the thin TSSOP-16 package. The SMP18 is a higher speed direct replacement for the SMP08.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated