Analog Devices SMP08FSZ

ROHS3Compliant EAR99 SMP08 Tube op amp amplifier circuit 10mm 500nA 17V -40C~85C
$ 26.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SMP08FSZ.

element14 APAC

Datasheet8 pages29 years ago

Analog Devices

Factory Futures

Upverter

Augswan

Inventory History

3 month trend:
-2.30%

CAD Models

Download Analog Devices SMP08FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.23
$ 10.34
$ 10.34
Stock
181,190
182,775
182,775
Authorized Distributors
6
1
1
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
16
16
16
Number of Circuits
8
8
8
Slew Rate
-
3 V/µs
3 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2.5 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-300 mV
-
-
Max Supply Voltage
17 V
-
-
Operating Supply Current
6 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesSMP18FSZ
ROHS3Compliant EAR99 SMP18 Matte Tin (Sn) op amp buffer circuit 10mm 500nA 3V -40C~85C
Analog DevicesSMP18FS-REEL
Sample and Hold Circuit, 8 Func, Sample, 3.5us Acquisition Time, CMOS, PDSO16
MicrochipMCP6S28-I/SL
MCP6S28 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-16
MicrochipMCP6S28T-I/SL
MCP6S28 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-16
Buffer Inverter 4049 EAR99 4000B logic gate circuit 60ns @ 15V 50pF 1.5mm 740mW 10mA 40mA
MC14049B Series 3 to 18 Vdc CMOS Hex Inverter Buffer - SOIC-16

Descriptions

Descriptions of Analog Devices SMP08FSZ provided by its distributors.

ROHS3Compliant EAR99 SMP08 Tube op amp amplifier circuit 10mm 500nA 17V -40C~85C
Low Droop Rate Octal Sample-and-Hold with Multiplexed Input
Op Amp, 6mA, 4V/μs, 8ch, 17V, 2.5mV, 500nA, SOIC-16, SMD, 1.5mm H
Sample and Hold Amplifier 8 Channel 7¦s 16 Pin SOIC N
Sample & Hold Amp, 3.6Us, Nsoic; |Analog Devices, Inc. SMP08FSZ
Sample and Hold Circuit, 8 Func, Sample, 3.6us Acquisition Time, CMOS, PDSO16
IC OPAMP SAMPL/HOLD 8CIRC 16SOIC
OCTAL SAMPLE-AND-HOLD WITH MULTI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP-08FSZ