Analog Devices SMP08FS

IC AMP SAMPLE HOLD OCTAL 16SOIC / Sample and Hold IC Data Acquisition 16-SOIC
$ 10.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SMP08FS.

Augswan

Datasheet8 pages29 years ago

Jameco (USA)

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices SMP08FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.34
$ 26.237
$ 26.237
Stock
187,140
192,808
192,808
Authorized Distributors
1
6
6
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
8
8
8
Slew Rate
3 V/µs
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-300 mV
-300 mV
Max Supply Voltage
-
17 V
17 V
Operating Supply Current
-
6 mA
6 mA

Related Parts

Texas InstrumentsLM6182AIM
IC AMP CURRENT FEEDBACK 16SOIC
Analog DevicesAD8024AR-REEL7
OP Amp Quad Current Fdbk ±12V/24V 16-Pin SOIC N T/R
Analog DevicesAD8594AR
IC QUAD OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier
Analog DevicesAD8024ARZ-REEL
OP Amp Quad Current Fdbk ±12V/24V 16-Pin SOIC N T/R
RenesasHA5022IB
SOIC-16 Operational Amplifier ROHS
Texas InstrumentsLM6182IM
Current Feedback Amp, 17mA, 500V/μs, 4nV/rtHz, Shutdown, 2 Ch, 32V, 3mV, 3μA, 100MHz, SOIC-NARROW-16 SMD 9.91mm × 3.91mm × 1.45mm

Descriptions

Descriptions of Analog Devices SMP08FS provided by its distributors.

IC AMP SAMPLE HOLD OCTAL 16SOIC / Sample and Hold IC Data Acquisition 16-SOIC
Sample and Hold Circuit, 1 Func, Sample, 5us Acquisition Time, BIPolar, CDIP14
Sample and Hold 8-CH 7us 16-Pin SOIC N
IC SAMPL/HOLD 8 CIRCUIT 16SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP-08FS