Analog Devices SMP04EQ

4 Channel Sample And Hold Amplifier 9 Us Acquisition Time CDIP16
$ 9.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SMP04EQ.

Analog Devices

Datasheet15 pages28 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices SMP04EQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.5
$ 18.069
Stock
134,683
128,730
Authorized Distributors
2
6
Case/Package
CDIP
PDIP
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
4 V/µs
4 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
7 V
Max Supply Voltage
-
17 V
Operating Supply Current
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM124AJ/PB
IC OPAMP GP 1MHZ 14CDIP / Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin CDIP Tube
Texas InstrumentsLM124J
Op Amp Quad GP ±16V/32V 14-Pin CDIP Tube / IC OPAMP GP 1MHZ 14CDIP
Texas InstrumentsLM124J/PB
Texas Instruments Op Amp CDIP TH 14-Pin 1MHz Gain Bandwidth Product 3→32V Single Supply

Descriptions

Descriptions of Analog Devices SMP04EQ provided by its distributors.

4 CHANNEL SAMPLE AND HOLD AMPLIFIER 9 us ACQUISITION TIME CDIP16
4mA 4V/μs 2.5mV 500nA CERDIP-16 Through hole mounting 3.56mm(height)
Sample and Hold Circuit, 8 Func, Sample, 3.6us Acquisition Time, CMOS, PDSO16
CMOS Quad Sample-and-Hold Amplifier
IC OPAMP SAMPL/HOLD 4CIRC 16CDIP
Sample and Hold 4-CH 11us 16-Pin CDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated